欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | TX/RX |
Peak Wavelength (nm) | 900(Max) |
Maximum Data Rate (Mbps) | 0.1152 |
Radiant Intensity (mW/sr) | 65 |
Pulse Width (us) | 2.2 |
Maximum Rise Time (ns) | 300/80 |
Maximum Fall Time (ns) | 300/80 |
Maximum Forward Current (mA) | 125 |
Minimum Operating Supply Voltage (V) | 2.4 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Dimensions (mm) | 8.5x2.5x3.1 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.1 |
Package Width | 2.5 |
Package Length | 8.5 |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 8 |