欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
製品カテゴリー | Receiver |
Maximum Data Rate | 3.75Gbps |
Maximum RF Operating Frequency Range (MHz) | 100 to 500 |
Maximum RF Operating Frequency (MHz) | 100 |
Operating Band Frequency (MHz) | 20 to 100 |
Minimum Operating Supply Voltage | 1.62V|3V |
Typical Operating Supply Voltage | 1.8V|3.3V |
Maximum Operating Supply Voltage | 1.98V|3.6V |
Maximum Power Dissipation (mW) | 2000 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 48 |