California Eastern LaboratoriesTHCV219-BRFトランシーバー
RF Transmitter 2.5V/2.8V/3.3V Automotive AEC-Q100 64-Pin QFN EP
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Transmitter | |
3Gbps | |
100 to 500 | |
100 | |
10 to 100 | |
2.3V|2.6V|3V | |
2.5V|2.8V|3.3V | |
2.7V|3.6V|3V | |
3900 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 |