TRACO Electronic AGTHM 6-1211DC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 5-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
9 | |
12 | |
18 | |
5 | |
1.2 | |
6 | |
5000VAC | |
DC/DC | |
2.5 | |
275 | |
Yes | |
0.2% | |
0.2% | |
86(Typ) | |
Negative | |
-40 | |
95 | |
Fixed | |
14 | |
Mounting | Through Hole |
Package Height | 10.2 mm |
Package Width | 20.3 mm |
Package Length | 31.8 mm |
PCB changed | 5 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
5 | |
Lead Shape | Through Hole |