TRACO Electronic AGTHN 15-4822DC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 48VIN 2-OUT -12V/12V 0.625A/0.625A 15W 6-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
2 | |
36 | |
48 | |
75 | |
-12|12 | |
0.625 | |
15 | |
1600VDC | |
DC/DC | |
2.5 | |
440 | |
Yes | |
1% | |
0.5% | |
89(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
15 | |
Mounting | Through Hole |
Package Height | 9.9 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 6 |
6 |