ToshibaTIM4450-16ULRF FET

Trans FET 15V 14A GaAs 3-Pin 2-16G1B

If you require stability in your circuit's input voltages, the TIM4450-16UL JFET transistor from Toshiba is for you. Its maximum power dissipation is 83300 mW. This junction field effect transistor has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.

A datasheet is only available for this product at this time.