ToshibaTIM5964-16ULRF FET

Trans FET 15V 14A GaAs 3-Pin 2-16G1B

This TIM5964-16UL JFET from Toshiba is specially engineered resist to control current flow as well as provide high input impedance. Its maximum power dissipation is 83300 mW. It is made in a single configuration. This junction field effect transistor has a minimum operating temperature of -65 °C and a maximum of 175 °C.

A datasheet is only available for this product at this time.