ToshibaTIM5964-35SLARF FET

Trans FET 15V 20A GaAs 3-Pin 2-16G1B

Easily prevent voltage drops in your circuit by using Toshiba's TIM5964-35SLA JFET transistor. Its maximum power dissipation is 115400 mW. This junction field effect transistor has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.

A datasheet is only available for this product at this time.