BournsTISP4030H1BJR-Sサイリスタサージ保護装置 - TSPD
Thyristor Surge Protection Devices 15V 50A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
15 | |
15 | |
3@5A | |
30 | |
50 | |
50(Min) | |
0.005 | |
800 | |
450 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Protect your electronics and appliances with this TISP4030H1BJR-S SCR thyristor from Bourns which has a faster reaction then a surge protector. This device has a surge current rating of 50. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 15 V, while its repetitive peak reverse voltage is 15 V.