BournsTISP4040L1AJR-Sサイリスタサージ保護装置 - TSPD
Thyristor Surge Protection Devices 25V 22A 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
25 | |
25 | |
40 | |
150 | |
22 | |
50(Min) | |
0.005 | |
800 | |
130 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 2.92(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Take an extra step of protection from surges with this TISP4040L1AJR-S SCR thyristor manufactured from Bourns. This device has a surge current rating of 22. This SCR thrysitor has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 25 V, while its repetitive peak reverse voltage is 25 V.