BournsTISP4219H3BJR-Sサイリスタサージ保護装置 - TSPD
Thyristor Surge Protection Devices 180V 60A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Never worry about the loss of your expensive electronics or appliances again with this TISP4219H3BJR-S SCR thyristor from Bourns, it will take care of surges. This device has a surge current rating of 60. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 180 V, while its repetitive peak reverse voltage is 180 V.