BournsTISP4219J1BJR-Sサイリスタサージ保護装置 - TSPD
Thyristor Surge Protection Devices 180V 100A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Help protect against surges with a non traditional device like this TISP4219J1BJR-S SCR thyristor from Bourns. This device has a surge current rating of 100. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 180 V, while its repetitive peak reverse voltage is 180 V.