BournsTISP4300H3BJR-Sサイリスタサージ保護装置 - TSPD
Thyristor Surge Protection Devices 230V 60A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
230 | |
230 | |
3@5A | |
300 | |
5000(Min) | |
500 | |
60 | |
600 | |
0.005 | |
600 | |
400 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Never worry about the loss of your expensive electronics or appliances again with this TISP4300H3BJR-S SCR thyristor from Bourns, it will take care of surges. This device has a surge current rating of 500. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 230 V, while its repetitive peak reverse voltage is 230 V.