BournsTISP8200HDMR-Sサイリスタサージ保護装置 - TSPD
Thyristor Surge Protection Devices 120V 60A 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) - 0.1(Min) |
Package Width | 5.6(Max) |
Package Length | 5.6(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Quickly respond to surges with this TISP8200HDMR-S SCR thyristor from Bourns. This device has a surge current rating of 60. This SCR thrysitor has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 120 V, while its repetitive peak reverse voltage is 120 V.