Texas InstrumentsTL331KDBVT線形比較器
Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Check whether an input has reached some predetermined value with the unique capabilities of this TL331KDBVT comparator circuit from Texas Instruments. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of -40 °C to 105 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes bipolar technology.
EDA / CAD Models |