VishayTL8A0227M004Cコンデンサ タンタル固体
Cap Tant Solid 220uF 4V A0 CASE 20%( 3.2 X 1.6 X 1mm) Inward L SMD 3216 7 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
220uF | |
20% | |
4VDC | |
7 | |
Standard | |
0.089 | |
Polar | |
80 | |
No | |
No | |
A0 | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
3.2 X 1.6 X 1 | |
3216 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1(Max) | |
N/A | |
N/R | |
N/R |
The higher stability of this TL8A0227M004C solid tantalum capacitor from Vishay compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 4 VDC. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.2 mm long, 1(Max) mm tall and 1.6 mm deep. Its capacitance value is 220uF. It has a tolerance of 20%.
EDA / CAD Models |