50% Off
Texas InstrumentsTLC25L2CDオペアンプ - オペアンプ
Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier TLC25L2CD OP amp from Texas Instruments. Its maximum power dissipation is 725 mW. This op amp has a temperature range of 0 °C to 70 °C. This device uses a single power supply. It has 2 channels per chip. This device utilizes linCMOS technology.
EDA / CAD Models |