Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Most analog to digital converters use TLC372MD comparator circuit from Texas Instruments as their building blocks to interface with digital logic circuits. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2 V and maximum of ±8 V. This comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with linCMOS technology.
EDA / CAD Models |