Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This specifically designed TLC393ID comparator circuit from Texas Instruments is faster and performs better than a general purpose OP amp configured as a comparator. It has an open drain output. Its maximum power dissipation is 725 mW. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses a single power supply. This device is made with linCMOS technology.
EDA / CAD Models |