KYOCERA AVX Components CorporationTLCR107M006RTAコンデンサ タンタル固体
Cap Tant Solid 100uF 6.3V R CASE 20% (2 X 1.35 X 1.35mm) Pad SMD 2012-15 5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
20% | |
6.3VDC | |
5 | |
Standard | |
95 | |
6 | |
Polar | |
No | |
No | |
R | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
2 X 1.35 X 1.35 | |
2012-15 | |
40 to 125 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.35 | |
1.35 | |
0.0299 |
This TLCR107M006RTA solid tantalum capacitor from AVX has low leakage current. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 6 μA. This product is 2 mm long, 1.35 mm tall and 1.35 mm deep. Its capacitance value is 100uF. It has a tolerance of 20%.