欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Minimum Input Voltage (V) | 1.1 |
Maximum Input Voltage (V) | 1.4 |
Maximum Output Voltage (V) | 400 |
Maximum Output Current (A) | 0.12 |
Output Device | MOSFET |
Output Type | AC|DC |
I/O Isolation Voltage (V) | 5000(RMS) |
Typical Input to Output Capacitance (pF) | 80 |
Maximum Power Dissipation (mW) | 50 |
Maximum Turn-On Time (ms) | 2 |
Maximum Turn-Off Time (ms) | 1 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 4.58 |
PCB changed | 4 |
Supplier Package | PDIP SMD |
Pin Count | 4 |