Texas InstrumentsTLV2474IDRオペアンプ - オペアンプ
Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
With this general purpose amplifier TLV2474IDR OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 1022 mW. It has a minimum dual supply voltage of ±1.35 V and maximum of ±3 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has 4 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |