Analog DevicesTMP06BKSZ-500RL7温度・湿度センサー
Temp Sensor Digital Serial (1-Wire) 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
Ideal for ambient condition devices this TMP06BKSZ-500RL7 temperature and humidity sensor by Analog Devices belongs in your design. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |