Analog DevicesTMP37FT9Z温度・湿度センサー
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.83 mm |
Package Width | 3.68 mm |
Package Length | 4.83 mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Combine your sensor needs by using this TMP37FT9Z temperature and humidity sensor from Analog Devices. It has an analog(voltage) output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of 5 °C to 100 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |