欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 5 |
Output Current (A) | 0.6 |
Output Power (W) | 3 |
Minimum Isolation Voltage | 1600VDC |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 2.5(Max) |
Switching Frequency (kHz) | 100(Min) |
Switching Regulator | Yes |
Load Regulation | 0.5% |
Line Regulation | 0.2% |
Efficiency (%) | 82(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Output Type | Fixed |
Product Weight (g) | 4.8 |
Mounting | Through Hole |
Package Height | 11.1 mm |
Package Width | 9.2 mm |
Package Length | 21.8 mm |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
Pin Count | 7 |
Lead Shape | Through Hole |