Not Compliant | |
3A991.a.2 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.72 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | BGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |
Not Compliant | |
3A991.a.2 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.72 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | BGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |