Compliant | |
3A991.a.2 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 17.2(Max) |
Package Length | 17.2(Max) |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | BGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |
Compliant | |
3A991.a.2 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 17.2(Max) |
Package Length | 17.2(Max) |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | BGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |