Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.89 |
Package Width | 13 |
Package Length | 13 |
PCB changed | 337 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
337 | |
Lead Shape | Ball |
EDA / CAD Models |
Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.89 |
Package Width | 13 |
Package Length | 13 |
PCB changed | 337 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
337 | |
Lead Shape | Ball |
EDA / CAD Models |