欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Dual 4:1 |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 14(Typ)@±2.5V|14(Typ)@5V|15(Typ)@3.3V|28(Typ)@1.8V|60(Typ)@1.2V |
Maximum Turn-On Time (ns) | 60(Typ)@1.2V |
Maximum Turn-Off Time (ns) | 45(Typ)@1.2V |
Maximum Frequency (25°C) @ Vcc (MHz) | 135(Typ)@5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.08 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Dual Supply Voltage (V) | 0|1.08 |
Typical Dual Supply Voltage (V) | ±2.5 |
Maximum Dual Supply Voltage (V) | -2.75|5.5 |
Typical Supply Current (mA) | 0.000008@5V |
Maximum Supply Current (mA) | 0.001@5V@-40C to 125C |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 105@1.2V |
Maximum On Resistance Range (Ohm) | 100 to 150 |
Propagation Delay Test Condition (pF) | 15 |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.85(Max) |
Package Length | 2.65(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | UQFN |
Pin Count | 16 |
Lead Shape | No Lead |