欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Single 8:1 |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 20@5V |
Maximum Turn-On Time (ns) | 110(Typ)@24V |
Maximum Turn-Off Time (ns) | 100(Typ)@±5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 280(Typ)@±5V|430(Typ)@24V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 12|16|20 |
Maximum Single Supply Voltage (V) | 24 |
Minimum Dual Supply Voltage (V) | 5|-15 |
Typical Dual Supply Voltage (V) | ±5|±10|±12 |
Maximum Dual Supply Voltage (V) | 0|24 |
Typical Supply Current (mA) | 0.017@5V |
Maximum Supply Current (mA) | 0.06@5V |
Maximum Low Level Output Current (mA) | 10 |
Maximum High Level Output Current (mA) | 10 |
Maximum On Resistance (Ohm) | 1050@5V |
Maximum On Resistance Range (Ohm) | >=1000 |
Power Supply Type | Single|Dual |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |