C&KTP12MS9AVBEスイッチプッシュボタン
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.33 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPDT | |
ON Mom | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
30000 | |
3.3 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
13.46 | |
2.54 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Vertical Right Angle | |
-30 | |
85 | |
Bulk | |
5.08 | |
8.94 | |
8.13 | |
5.08 | |
17.17 | |
8.77 |
Easily reset the current state or mode using this TP12MS9AVBE push button switch manufactured from C&K Components. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The TP12MS9AVBE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 5.08 mm long, 8.77 mm tall and 17.17 mm deep.