欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |
Amplify and buffer audio signals in your high-powered audio system by implementing this TPA2000D1TPWRG4Q1 class D amplifier from Texas Instruments. Its maximum power dissipation is 774 mW. It has a maximum load resistance of 4 Ohm. It has a differential input signal and a differential output signal. Its typical dual supply voltage is 3|5 V, with a minimum of 2.7 V and maximum of 5.5 V. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its typical PSRR is 77 dB. This device uses dual power supplies.