Texas InstrumentsTPA2011D1YFFRオーディオアンプ
Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.43 |
Package Width | 1.6 |
Package Length | 1.6 |
PCB changed | 9 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
9 | |
Lead Shape | Ball |
Never miss a beat with this TPA2011D1YFFR class D amplifier manufactured from Texas Instruments. Its maximum power dissipation is 525 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 86 dB. This device uses a single power supply.
EDA / CAD Models |