Texas InstrumentsTPA4411MRTJRオーディオアンプ
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
20 | |
Lead Shape | No Lead |
Ideal for sounds engineering this TPA4411MRTJR class D amplifier from Texas Instruments is an important device. Its maximum power dissipation is 3450 mW. It has a maximum load resistance of 16 Ohm. It has a single input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 80 dB. This device uses a single power supply.
EDA / CAD Models |