Texas InstrumentsTPA6211A1DGNG4オーディオアンプ

Audio Amp Speaker 1-CH Mono 2.45W Class-AB 8-Pin HVSSOP EP Tube

The best way to improve your sound is by using this TPA6211A1DGNG4 class D amplifier from Texas Instruments. Its maximum power dissipation is 2130 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 85 dB.

A datasheet is only available for this product at this time.