Texas InstrumentsTPA6211A1DRBオーディオアンプ
Audio Amp Speaker 1-CH Mono 2.45W Class-AB 8-Pin VSON EP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
8 | |
Lead Shape | No Lead |
By adding this TPA6211A1DRB class D amplifier from Texas Instruments to your design, your output sound will be enhanced! Its maximum power dissipation is 2700 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 85 dB. This device uses a single power supply.
EDA / CAD Models |