最も検索された
Texas InstrumentsTPD1E05U06DPYRESDサプレッサー
ESD Suppressor Diode Array Uni-Dir 5.5V 2-Pin X1SON T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 0.7(Max) |
Package Length | 1.1(Max) |
PCB changed | 2 |
Standard Package Name | SON |
Supplier Package | X1SON |
2 | |
Lead Shape | No Lead |
Don't let electrostatic discharges go unnoticed with this diode array TPD1E05U06DPYR ESD protection device from Texas Instruments. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±12@Contact Disc kV. This device's maximum clamping voltage is 13.4(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.5 pF. It is made in a single configuration.
EDA / CAD Models |