Texas InstrumentsTPD4S009DBVRESDサプレッサー
ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.75(Max) mm |
Package Length | 3.05(Max) mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this diode array TPD4S009DBVR ESD protection device from Texas Instruments for added protection. This ESD diode has a maximum ESD protection device voltage of ±9@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.8(Typ) pF. It is made in a quad configuration.
EDA / CAD Models |