Texas InstrumentsTPS22920YZPT電源スイッチ
Power Switch Hi Side 1-OUT 4A 7.3mOhm 8-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 0.93(Max) |
Package Length | 1.93(Max) |
PCB changed | 8 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
8 | |
Lead Shape | Ball |
Easily flip between on and off with this TPS22920YZPT power switch by Texas Instruments. This charge controller has single output. This charge controller has an input voltage of 0.75 to 3.6 V. It features 0.0073 Ohm switch on resistance. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |