Texas InstrumentsTPS22924BYZZT電源スイッチ
Power Switch Hi Side 1-OUT 2A 22.7mOhm 6-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.18(Max) |
Package Width | 0.92(Max) |
Package Length | 1.42(Max) |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
6 | |
Lead Shape | Ball |
This TPS22924BYZZT power switch by Texas Instruments will easily switch between two states. This charge controller has single output. This charge controller has an input voltage of 0.75 to 3.6 V. It features 0.0227 Ohm switch on resistance. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |