欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 0.8 |
Maximum Input Voltage (V) | 5.5 |
Output Voltage Range (V) | 5.5(Max) |
Operating Supply Voltage Range (V) | 2.5 to 5.5 |
Minimum Output Current (A) | 4(Max) |
Switch On Resistance (Ohm) | 0.016 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
Pin Count | 8 |
Lead Shape | No Lead |