Texas InstrumentsTPS2555DRCTUSB電源スイッチ
USB Power Switch Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
10 | |
Lead Shape | No Lead |
Use this high side switch and usb power distribution switch TPS2555DRCT USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 5.5 V. Its current limit is 0.5 to 2.5 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |