Texas InstrumentsTPS25940ARVCTホットスワップコントローラ
Hot Swap Controller 1-CH 18V Positive Voltage 20-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
20 | |
Lead Shape | No Lead |
Thanks to the TPS25940ARVCT power switch, developed by Texas Instruments, you can easily switch on and off with high voltages and currents. This charge controller has single output. This charge controller has an input voltage of 2.7 to 18 V. It features 0.042 Ohm switch on resistance. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |