Texas InstrumentsTPS3700DDCR監視回路
Processor Supervisor 0.4V 2 Active Low/Open Drain Automotive 6-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
Find out which of the two input voltage or current signals are larger in your electronic device with this unique TPS3700DDCR comparator circuit from Texas Instruments. It has an open drain output. This comparator has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |