Texas InstrumentsTPS40305DRCTDC-DCコントローラ
DC/DC Cntrlr Single-OUT Step Down 1380kHz 10-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
10 | |
Lead Shape | No Lead |
Looking for a step up or step down in voltage within a DC circuit, look no further: this synchronous buck TPS40305DRCT DC voltage controller from Texas Instruments will adjust the voltage properly. This DC voltage controller has single output. Its output produces a current of 25(Max) A. This DC voltage controller has an input voltage of 3 to 20 V. It has a switching frequency of 1380 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |