Texas InstrumentsTPS51220RHBTG4DC-DCコントローラ

DC/DC Cntrlr Dual-OUT Step Down 333kHz 32-Pin VQFN EP T/R

Make your circuit work correctly with the synchronous buck TPS51220RHBTG4 DC voltage controller from Texas Instruments. Its output produces a current of 20(Max) A. This DC voltage controller has 2 outputs. With an output that has a voltage of 1 to 12 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 28 V. It has a switching frequency of 333 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.