Texas InstrumentsTPS61085PWG4DC-DCコンバータおよびスイッチングレギュレータチップ
Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 0.6A 8-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up TPS61085PWG4 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. It only needs a voltage of at least 2.3 V while not exceeding 6 V to effectively power your circuit. With an adjustable output that has a voltage of 2.8 to 18.5 V, this is power management at its best. Using a load regulation of 0.11%/A(Typ) and line regulation of 0.0002%/V(Typ) is needed for a programmable DC power supply. This part offers a switching frequency of 1200(Typ)|650(Typ) kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |