Texas InstrumentsTPS61291DRVRDC-DCコンバータおよびスイッチングレギュレータチップ
Conv DC-DC 0.9V to 5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.5V/3V/3.3V 0.25A 6-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | WSON EP |
6 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TPS61291DRVR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.25 A. It only needs a voltage of at least 0.9 V while not exceeding 5 V to effectively power your circuit. With a fixed output that has a voltage of 2.5|3|3.3 V, this is power management at its best. This device has a typical switch current of 1 A. Maintain a constant voltage level with a load regulation of -0.007%/mA(Typ) and line regulation of 0.15%/V(Typ). This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |