Texas InstrumentsTPS62000DGSR

Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP T/R

Adjust the voltage level of your devices with this step down TPS62000DGSR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. By only needing an input voltage of 2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 5.5 V, this is power management at its best. This converter is 95(typ) % efficient. Users like the load regulation of 0.6%(Typ) and line regulation of 0.05%/V(Typ). It has a switching frequency of 500 to 1000 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

在庫合計: 2,500 parts

Quantity Increments of 2500 Minimum 2500
  • Ships from:
    アメリカ合衆国
    Date Code:
    2309+
    Manufacturer Lead Time:
    12 週間
    Country Of origin:
    中国
    • Price: