Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
DC to DC Converter and Switching Regulator Chip | |
1 | |
3.27 to 3.39 | |
0 to 500 | |
4.75VDC to 28VDC | |
92.2 | |
TPS62175 |
Control your circuit's power levels using the TPS62175EVM-098 power management development kit from Texas Instruments.
Dev Kit Description
Step Down Converter With Snooze/Sleep/Standby Mode Evaluation Module BoardThis EVM is designed to help the user easily evaluate and test the operation and functionality of the TPS62175. The EVM converts a 4.7-V to 28-V input voltage to a regulated 3.3-V output voltage that delivers 500 mA.Dev Kit Features
- 4.7V to 28V input voltage
- 500 mA output current
- SLEEP mode
Dev Kit Additional Information